
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 70° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.61000 | $14.61 |
| 10 | $12.40700 | $124.07 |
| 25 | $11.62880 | $290.72 |
| 50 | $11.07400 | $553.70 |
| 100 | $10.54540 | $1,054.54 |
| 250 | $9.88540 | $2,471.35 |
| 500 | $9.41398 | $4,706.99 |
| 1,000 | $8.96512 | $8,965.12 |
| Unit Price without GST: | $14.61000 |
|---|---|
| Unit Price with GST: | $16.07100 |

