0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA04020000ZSED

DigiKey Part Number
541-2174-2-ND - Tape & Reel (TR)
541-2174-1-ND - Cut Tape (CT)
541-2174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA04020000ZSED
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA04020000ZSED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06200$0.62
25$0.04680$1.17
50$0.03840$1.92
100$0.03190$3.19
250$0.02540$6.35
500$0.02174$10.87
1,000$0.01884$18.84
5,000$0.01629$81.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01508$150.80
20,000$0.01383$276.60
30,000$0.01068$320.40
50,000$0.01038$519.00
120,000$0.01023$1,227.60
240,000$0.00976$2,342.40
250,000$0.00974$2,435.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500