Image for 1480280601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1480280601

DigiKey Part Number
1480280601-ND
Manufacturer
Manufacturer Product Number
1480280601
Description
CONN HSG 6POS MX150 2X3
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
-
Contact Type
Male Blade
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.