
1301740001 | |
|---|---|
DigiKey Part Number | WM24807-ND |
Manufacturer | |
Manufacturer Product Number | 1301740001 |
Description | CAST-RATCHET LOCK 4-10LB 8' |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $943.34000 | $943.34 |
| Unit Price without GST: | $943.34000 |
|---|---|
| Unit Price with GST: | $1,037.67400 |

