Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301440023

DigiKey Part Number
1301440023-ND
Manufacturer
Manufacturer Product Number
1301440023
Description
AC PLUG NEMA L5-15P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$39.74000$39.74
10$35.99300$359.93
25$34.59840$864.96
50$33.58000$1,679.00
100$32.59120$3,259.12
250$31.32820$7,832.05
Manufacturers Standard Package
Unit Price without GST:$39.74000
Unit Price with GST:$43.71400