Cable Reel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300850376

DigiKey Part Number
1300850376-ND
Manufacturer
Manufacturer Product Number
1300850376
Description
CABLE REEL - RETRACTING 60'8-4CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Cable Reel
Cable Type
8/4
Voltage
600VAC
Current Rating (Amps)
32A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$20,518.33000$20,518.33
Manufacturers Standard Package
Unit Price without GST:$20,518.33000
Unit Price with GST:$22,570.16300

Other Suppliers on DigiKey

1In Stock
Ships from WEC