Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300080316

DigiKey Part Number
1300080316-ND
Manufacturer
Manufacturer Product Number
1300080316
Description
CBL 19POS PLUG RA TO WIRE 32.8'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
32.8' (10.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyurethane (PUR)
1st Connector Type
Plug, Right Angle
Color
Black
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
19
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
1 1/8"
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
4$1,080.60250$4,322.41
Manufacturers Standard Package
Unit Price without GST:$1,080.60250
Unit Price with GST:$1,188.66275

Other Suppliers on DigiKey

2In Stock
Ships from WEC