


Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.84634 | $3,846.34 |
| Unit Price without GST: | $3.84634 |
|---|---|
| Unit Price with GST: | $4.23097 |



