
0916277003 | |
|---|---|
DigiKey Part Number | 900-0916277003-ND |
Manufacturer | |
Manufacturer Product Number | 0916277003 |
Description | 9 CCT RAST PWR IDT CONN W/O LTC |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 18-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0916277003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 9 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | White | |
Base Product Number |

