cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850131768

Digi-Key Part Number
0850131768-ND
Manufacturer
Molex
Manufacturer Product Number
0850131768
Supplier
Description
CONN DIN HDR 48POS PCB GOLD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R/2 (1/2 R)
Level, Class
1
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tray
QtyUnit PriceExt Price
3,024$3.35309$10,139.74
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
85013-1768
850131768
Standard Package84