
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12-5 | |
Material | Nickel Alloy | |
Features | Dust Tight, Waterproof | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.08000 | $41.08 |
| 10 | $34.92000 | $349.20 |
| 30 | $32.31567 | $969.47 |
| 50 | $31.17220 | $1,558.61 |
| 100 | $29.68550 | $2,968.55 |
| 250 | $27.82892 | $6,957.23 |
| 500 | $26.52702 | $13,263.51 |
| Unit Price without GST: | $41.08000 |
|---|---|
| Unit Price with GST: | $45.18800 |

