
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.83000 | $38.83 |
| 10 | $32.99300 | $329.93 |
| 25 | $30.92760 | $773.19 |
| 50 | $29.45220 | $1,472.61 |
| 100 | $28.04710 | $2,804.71 |
| 300 | $25.95737 | $7,787.21 |
| 500 | $25.03992 | $12,519.96 |
| Unit Price without GST: | $38.83000 |
|---|---|
| Unit Price with GST: | $42.71300 |

