
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.93000 | $25.93 |
| 10 | $22.04100 | $220.41 |
| 25 | $20.66040 | $516.51 |
| 50 | $19.67420 | $983.71 |
| 100 | $18.73570 | $1,873.57 |
| 300 | $17.33937 | $5,201.81 |
| 500 | $16.72626 | $8,363.13 |
| Unit Price without GST: | $25.93000 |
|---|---|
| Unit Price with GST: | $28.52300 |

