Cable Assembly Coaxial N-Type to N-Type LMR 195 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305390

DigiKey Part Number
900-0732305390-ND
Manufacturer
Manufacturer Product Number
0732305390
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
LMR 195
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$50.74000$50.74
10$43.12400$431.24
25$40.42360$1,010.59
50$38.49540$1,924.77
100$36.65950$3,665.95
300$33.92850$10,178.55
Manufacturers Standard Package
Unit Price without GST:$50.74000
Unit Price with GST:$55.81400