Cable Assembly Coaxial MCX to Fakra RG-178 11.024" (280.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732300662

DigiKey Part Number
900-0732300662-ND
Manufacturer
Manufacturer Product Number
0732300662
Description
COAX CBL MCX TO FAKRA 11"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to Fakra RG-178 11.024" (280.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
MCX to Fakra
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
11.024" (280.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$22.05202$11,026.01
Manufacturers Standard Package
Unit Price without GST:$22.05202
Unit Price with GST:$24.25722

Other Suppliers on DigiKey

500In Stock
Ships from WEC