
749014010 | |
|---|---|
DigiKey Part Number | 732-3290-2-ND - Tape & Reel (TR) 732-3290-1-ND - Cut Tape (CT) 732-3290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749014010 |
Description | TRANSFORMER WE-LAN MED 10/100BT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749014010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.581" W (17.10mm x 14.75mm) | |
Height - Seated (Max) | 0.341" (8.65mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.52000 | $11.52 |
| 10 | $11.10800 | $111.08 |
| 50 | $10.49120 | $524.56 |
| 100 | $9.87540 | $987.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.51743 | $2,555.23 |
| 600 | $8.23213 | $4,939.28 |
| Unit Price without GST: | $11.52000 |
|---|---|
| Unit Price with GST: | $12.67200 |

