Hand Crimper Tool 35044 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 35044 Series
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0638117700

DigiKey Part Number
0638117700-ND
Manufacturer
Manufacturer Product Number
0638117700
Description
TOOL HAND CRIMPER 35044 SER SIDE
Customer Reference
Detailed Description
Hand Crimper Tool 35044 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
35044 Series
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.