Image for 0554820219 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0554820219

DigiKey Part Number
0554820219-ND
Manufacturer
Manufacturer Product Number
0554820219
Description
CONN ADAPT PLUG/PLUG 2POS 1.25MM
Customer Reference
Detailed Description
2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0554820219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
2
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.