24 (4 x 6) Pos Camera Socket Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 (4 x 6) Pos Camera Socket Socket Gold Surface Mount

0473370001

DigiKey Part Number
WM3289TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0473370001
Description
CONN CAM SOCKET 24POS GOLD
Customer Reference
Detailed Description
24 (4 x 6) Pos Camera Socket Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0473370001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Camera Socket
Number of Positions or Pins (Grid)
24 (4 x 6)
Pitch - Mating
0.035" (0.90mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.035" (0.90mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
Flash
Contact Material - Post
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.