



0522712279 | |
|---|---|
DigiKey Part Number | WM3380TR-ND - Tape & Reel (TR) WM3380CT-ND - Cut Tape (CT) WM3380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712279 |
Description | CONN FPC BOTTOM 22POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712279 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.61200 | $26.12 |
| 25 | $2.44920 | $61.23 |
| 50 | $2.33180 | $116.59 |
| 100 | $2.22050 | $222.05 |
| 250 | $2.08140 | $520.35 |
| 500 | $1.98202 | $991.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.00789 | $2,007.89 |
| 2,000 | $1.91209 | $3,824.18 |
| 3,000 | $1.85820 | $5,574.60 |
| 5,000 | $1.79249 | $8,962.45 |
| 7,000 | $1.75049 | $12,253.43 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.37700 |















