




0512041200 | |
|---|---|
DigiKey Part Number | WM20285-ND |
Manufacturer | |
Manufacturer Product Number | 0512041200 |
Description | INSERT W/O CONTACTS FEMALE 12POS |
Customer Reference | |
Detailed Description | Female Insert without Contacts Natural 12 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0512041200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 300V | |
Current Rating (Amps) | 43A | |
Contact Type | Mini-Fit Jr 5556 | |
Operating Temperature | -55°C ~ 125°C | |
Color | Natural | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
















