47 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDH35P47R0JE

DigiKey Part Number
TDH35P47R0JE-ND
Manufacturer
Manufacturer Product Number
TDH35P47R0JE
Description
RES SMD 47 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TDH35P47R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$22.83000$22.83
10$16.00300$160.03
30$13.83500$415.05
60$12.72883$763.73
120$11.78858$1,414.63
270$10.86685$2,934.05
510$10.25763$5,231.39
1,020$9.68992$9,883.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$22.83000
Unit Price with GST:$25.11300