Image for 0436450706 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0436450706

DigiKey Part Number
2266-436450706-23-ND
Manufacturer
Manufacturer Product Number
0436450706
Description
CONN RCPT HSG 7POS 3.00MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle 0.118" (3.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
-
Number of Positions
Pitch
0.118" (3.00mm)
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.80 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
200$0.58220$116.44
1,000$0.55380$553.80
3,800$0.53960$2,050.48
9,800$0.51120$5,009.76
Unit Price without GST:$0.58220
Unit Price with GST:$0.64042