
0433011003 | |
|---|---|
DigiKey Part Number | 0433011003-ND |
Manufacturer | |
Manufacturer Product Number | 0433011003 |
Description | CONN HSG RCPT 3POS 5.59MM NAT |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Natural 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0433011003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 3 | |
Pitch | 0.220" (5.59mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |



