



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.28900 | $22.89 |
| 30 | $2.02800 | $60.84 |
| 50 | $1.92300 | $96.15 |
| 100 | $1.79520 | $179.52 |
| 250 | $1.64888 | $412.22 |
| 500 | $1.55330 | $776.65 |
| 1,000 | $1.46909 | $1,469.09 |
| 2,500 | $1.37299 | $3,432.47 |
| 5,000 | $1.31036 | $6,551.80 |
| Unit Price without GST: | $2.28900 |
|---|---|
| Unit Price with GST: | $2.51790 |











