



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.37300 | $13.73 |
| 30 | $1.21100 | $36.33 |
| 50 | $1.14540 | $57.27 |
| 100 | $1.06550 | $106.55 |
| 250 | $0.97416 | $243.54 |
| 500 | $0.91446 | $457.23 |
| 1,000 | $0.86185 | $861.85 |
| 2,500 | $0.80175 | $2,004.38 |
| 5,000 | $0.76256 | $3,812.80 |
| Unit Price without GST: | $1.37300 |
|---|---|
| Unit Price with GST: | $1.51030 |











