cms-photo-not-available

0385408213

Digi-Key Part Number
0385408213-ND
Manufacturer
Molex
Manufacturer Product Number
0385408213
Supplier
Description
CONN PLUG 13POS IN-LINE SLDR
Detailed Description
13 Position Plug, Male Blades Connector Solder Eyelet(s) - Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
13
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
3
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
15 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0385-40-8213
385-40-8213
38540-8213
385408213
P-5413-FHT
Standard Package1