4 Position Rectangular Housing Connector Plug Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0366480024

DigiKey Part Number
0366480024-ND
Manufacturer
Manufacturer Product Number
0366480024
Description
HOUSING CAP 2.13 DIA SERIES,4 CK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0366480024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Polarized
Contact Type
Male or Female
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10,800$0.47356$5,114.45
Unit Price without GST:$0.47356
Unit Price with GST:$0.52092