
PI4IOE5V6534Q2ZLWEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V6534Q2ZLWEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V6534Q2ZLWEXCT-ND - Cut Tape (CT) 31-PI4IOE5V6534Q2ZLWEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6534Q2ZLWEX |
Description | IC XPNDR 100KHZ I2C 46QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 34 I2C 100 kHz W-QFN4565-46 (SWP) |
Datasheet | Datasheet |
EDA/CAD Models | PI4IOE5V6534Q2ZLWEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 34 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | 10mA, 10mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 46-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4565-46 (SWP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.58000 | $4.58 |
| 10 | $3.42600 | $34.26 |
| 25 | $3.13960 | $78.49 |
| 100 | $2.82440 | $282.44 |
| 250 | $2.71140 | $677.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.40583 | $8,420.40 |
| Unit Price without GST: | $4.58000 |
|---|---|
| Unit Price with GST: | $5.03800 |











