
2033400003 | |
|---|---|
DigiKey Part Number | 900-2033400003-ND |
Manufacturer | |
Manufacturer Product Number | 2033400003 |
Description | NEOPRESS 85OHM 4X12 RECEPTACLE, |
Customer Reference | |
Detailed Description | 144 Position Connector Differential Pair Array, Female Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2033400003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 144 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7.5mm | |
Height Above Board | - | |
Base Product Number |

