
0154660222 | |
|---|---|
DigiKey Part Number | 900-0154660222-ND |
Manufacturer | |
Manufacturer Product Number | 0154660222 |
Description | CABLE FFC/FPC 22POS 0.5MM 2.01" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.47000 | $4.47 |
| 10 | $3.80000 | $38.00 |
| 25 | $3.56200 | $89.05 |
| 50 | $3.39160 | $169.58 |
| 100 | $3.22960 | $322.96 |
| 250 | $3.02740 | $756.85 |
| 500 | $2.88286 | $1,441.43 |
| 1,000 | $2.74531 | $2,745.31 |
| 2,500 | $2.57357 | $6,433.93 |
| Unit Price without GST: | $4.47000 |
|---|---|
| Unit Price with GST: | $4.91700 |

