0151660625 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 506
Unit Price: $7.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.03280
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 476
Unit Price: $7.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.76194
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.64042
Datasheet
Molex Premo Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151660625

DigiKey Part Number
0151660625-ND
Manufacturer
Manufacturer Product Number
0151660625
Description
CABLE FFC/FPC 33POS 0.5MM 3"
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes