
12.60062 | |
|---|---|
DigiKey Part Number | 4983-12.60062TR-ND - Tape & Reel (TR) 4983-12.60062CT-ND - Cut Tape (CT) 4983-12.60062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60062 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.69400 | $6.94 |
| 25 | $0.65640 | $16.41 |
| 50 | $0.62940 | $31.47 |
| 100 | $0.60330 | $60.33 |
| 250 | $0.57052 | $142.63 |
| 500 | $0.54688 | $273.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52426 | $524.26 |
| 2,000 | $0.50259 | $1,005.18 |
| 3,000 | $0.49032 | $1,470.96 |
| 5,000 | $0.47530 | $2,376.50 |
| 7,000 | $0.46566 | $3,259.62 |
| 10,000 | $0.45566 | $4,556.60 |
| 12,000 | $0.45063 | $5,407.56 |
| 24,000 | $0.43203 | $10,368.72 |
| 25,000 | $0.43096 | $10,774.00 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

