
0395312016 | |
|---|---|
DigiKey Part Number | 900-0395312016-ND |
Manufacturer | |
Manufacturer Product Number | 0395312016 |
Description | TERM BLK 16POS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 4.000" (101.60mm) | |
Panel Thickness | - | |
Positions Per Level | 16 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Black | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.89732 | $5,938.39 |
| Unit Price without GST: | $9.89732 |
|---|---|
| Unit Price with GST: | $10.88705 |

