



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.55900 | $45.59 |
| 30 | $4.06700 | $122.01 |
| 50 | $3.86960 | $193.48 |
| 100 | $3.62890 | $362.89 |
| 250 | $3.35412 | $838.53 |
| 500 | $3.17470 | $1,587.35 |
| 1,000 | $3.01673 | $3,016.73 |
| 2,500 | $2.83660 | $7,091.50 |
| 5,000 | $2.78576 | $13,928.80 |
| Unit Price without GST: | $4.55900 |
|---|---|
| Unit Price with GST: | $5.01490 |











