0022303053 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 5,530
Unit Price: $0.83000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 144
Unit Price: $1.11000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 15,212
Unit Price: $0.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 161
Unit Price: $0.95000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,174
Unit Price: $1.03000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.23000
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022303053

DigiKey Part Number
0022303053-ND
Manufacturer
Manufacturer Product Number
0022303053
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.405" (10.29mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.630" (16.00mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.