
2-292173-2 | |
|---|---|
DigiKey Part Number | A100981TR-ND - Tape & Reel (TR) A100981CT-ND - Cut Tape (CT) A100981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-292173-2 |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292173-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.165" (4.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.52800 | $15.28 |
| 100 | $1.29900 | $129.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.17754 | $588.77 |
| 1,000 | $1.12133 | $1,121.33 |
| 1,500 | $1.08971 | $1,634.56 |
| 2,500 | $1.05114 | $2,627.85 |
| 3,500 | $1.02649 | $3,592.71 |
| 5,000 | $1.00100 | $5,005.00 |
| 12,500 | $0.93839 | $11,729.88 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |













