



0744410001 | |
|---|---|
DigiKey Part Number | WM1633TR-ND - Tape & Reel (TR) WM1633CT-ND - Cut Tape (CT) WM1633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0744410001 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0744410001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.50000 | $45.00 |
| 25 | $4.21760 | $105.44 |
| 50 | $4.01600 | $200.80 |
| 100 | $3.82420 | $382.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $3.64198 | $1,748.15 |
| 960 | $3.46821 | $3,329.48 |
| 1,440 | $3.37048 | $4,853.49 |
| 2,400 | $3.25127 | $7,803.05 |
| 3,360 | $3.17510 | $10,668.34 |
| Unit Price without GST: | $5.30000 |
|---|---|
| Unit Price with GST: | $5.83000 |














