260 Connector Plug, Male Pins Panel Mount Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5316717-1

DigiKey Part Number
A117703-ND
Manufacturer
Manufacturer Product Number
5316717-1
Description
CONN PLUG 260POS PNL MNT
Customer Reference
Detailed Description
260 Connector Plug, Male Pins Panel Mount Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
260
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
10
Number of Columns
-
Mounting Type
Panel Mount
Termination
Solder
Contact Layout, Typical
-
Features
Camshaft
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
0.8A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
20$264.82700$5,296.54
Manufacturers Standard Package
Unit Price without GST:$264.82700
Unit Price with GST:$291.30970