
316040-6 | |
|---|---|
DigiKey Part Number | A29271-ND |
Manufacturer | |
Manufacturer Product Number | 316040-6 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316040-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 10 | $6.72700 | $67.27 |
| 25 | $6.30400 | $157.60 |
| 50 | $6.00320 | $300.16 |
| 100 | $5.71650 | $571.65 |
| 250 | $5.35864 | $1,339.66 |
| 500 | $5.10300 | $2,551.50 |
| 1,000 | $4.85963 | $4,859.63 |
| 2,500 | $4.55573 | $11,389.32 |
| Unit Price without GST: | $7.92000 |
|---|---|
| Unit Price with GST: | $8.71200 |
























