



1-179553-4 | |
|---|---|
DigiKey Part Number | A29567-ND |
Manufacturer | |
Manufacturer Product Number | 1-179553-4 |
Description | CONN PLUG HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179553-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $3.15600 | $31.56 |
| 25 | $2.95760 | $73.94 |
| 50 | $2.81600 | $140.80 |
| 200 | $2.55345 | $510.69 |
| 400 | $2.43155 | $972.62 |
| 600 | $2.36298 | $1,417.79 |
| 1,000 | $2.27934 | $2,279.34 |
| 2,600 | $2.13084 | $5,540.18 |
| Unit Price without GST: | $3.71000 |
|---|---|
| Unit Price with GST: | $4.08100 |






















