
0014600126 | |
|---|---|
DigiKey Part Number | 0014600126-ND |
Manufacturer | |
Manufacturer Product Number | 0014600126 |
Description | CONN RCPT 12POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Base Product Number |



