
3-173983-3 | |
|---|---|
DigiKey Part Number | A108365-ND |
Manufacturer | |
Manufacturer Product Number | 3-173983-3 |
Description | CONN WIR IDC 13P 26-28AWG PCB RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-173983-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 13 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.31600 | $23.16 |
| 25 | $2.17080 | $54.27 |
| 50 | $2.06720 | $103.36 |
| 100 | $1.96840 | $196.84 |
| 300 | $1.82143 | $546.43 |
| 500 | $1.75694 | $878.47 |
| 1,000 | $1.67308 | $1,673.08 |
| 2,500 | $1.56838 | $3,920.95 |
| Unit Price without GST: | $2.73000 |
|---|---|
| Unit Price with GST: | $3.00300 |











