



1438426-3 | |
|---|---|
DigiKey Part Number | A127963-ND |
Manufacturer | |
Manufacturer Product Number | 1438426-3 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438426-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 10 | $3.50300 | $35.03 |
| 25 | $3.28280 | $82.07 |
| 50 | $3.12580 | $156.29 |
| 100 | $2.97650 | $297.65 |
| 250 | $2.79008 | $697.52 |
| 500 | $2.65688 | $1,328.44 |
| 1,000 | $2.53013 | $2,530.13 |
| 2,500 | $2.37183 | $5,929.57 |
| Unit Price without GST: | $4.12000 |
|---|---|
| Unit Price with GST: | $4.53200 |


