


TRBUG1CBBC000E2G | |
|---|---|
DigiKey Part Number | 1720-1043-ND |
Manufacturer | |
Manufacturer Product Number | TRBUG1CBBC000E2G |
Description | GE SFP BX10-D TX1490/ RX1310 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1490nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex - Oplink Communications, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1490nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |

