
MM3563B07RRE | |
|---|---|
DigiKey Part Number | 2508-MM3563B07RRETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3563B07RRE |
Description | IC, MULTI CELL, SECOND PROTECTIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SSON-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | SSON-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.51351 | $4,540.53 |
| Unit Price without GST: | $1.51351 |
|---|---|
| Unit Price with GST: | $1.66486 |

