Battery Battery Protection IC Lithium Ion/Polymer SOT-26A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3220D01NRH

DigiKey Part Number
2508-MM3220D01NRHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3220D01NRH
Description
IC, TWO CELL, BATTERY PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-26A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24951$3,748.53
6,000$1.22326$7,339.56
9,000$1.21011$10,890.99
Manufacturers Standard Package
Unit Price without GST:$1.24951
Unit Price with GST:$1.37446