


TN10-3F102JT | |
|---|---|
DigiKey Part Number | 2259-TN10-3F102JTTR-ND - Tape & Reel (TR) 2259-TN10-3F102JTCT-ND - Cut Tape (CT) 2259-TN10-3F102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN10-3F102JT |
Description | NTC CHIP THERMISTOR 1KOHM 3250K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 5 | $0.43400 | $2.17 |
| 10 | $0.40900 | $4.09 |
| 25 | $0.37960 | $9.49 |
| 50 | $0.36000 | $18.00 |
| 100 | $0.34190 | $34.19 |
| 500 | $0.30590 | $152.95 |
| 1,000 | $0.29252 | $292.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26906 | $1,076.24 |
| 8,000 | $0.25879 | $2,070.32 |
| 12,000 | $0.25318 | $3,038.16 |
| 20,000 | $0.24651 | $4,930.20 |
| 28,000 | $0.24234 | $6,785.52 |
| 40,000 | $0.23812 | $9,524.80 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |


