


MH18-6E203FP | |
|---|---|
DigiKey Part Number | 2259-MH18-6E203FPTR-ND - Tape & Reel (TR) 2259-MH18-6E203FPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MH18-6E203FP |
Description | NTC MELF THERMISTOR R25=20KOHM B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3965K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 5 | $1.17200 | $5.86 |
| 10 | $1.11100 | $11.11 |
| 25 | $1.03960 | $25.99 |
| 50 | $0.99080 | $49.54 |
| 100 | $0.94630 | $94.63 |
| 500 | $0.85658 | $428.29 |
| 1,000 | $0.82323 | $823.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79268 | $1,585.36 |
| 4,000 | $0.76467 | $3,058.68 |
| 6,000 | $0.74938 | $4,496.28 |
| 10,000 | $0.73119 | $7,311.90 |
| 14,000 | $0.71982 | $10,077.48 |
| 20,000 | $0.70828 | $14,165.60 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.46300 |

