10.5GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLF-K63H+

DigiKey Part Number
3157-ZXLF-K63H+-ND
Manufacturer
Manufacturer Product Number
ZXLF-K63H+
Description
RF FILTER LOWPASS 10.5GHZ MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.5GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
3dB
Series
Mounting Type
Chassis Mount
Packaging
Tray
Package / Case
Module
Part Status
Active
Size / Dimension
0.700" L x 0.500" W (17.78mm x 12.70mm)
Frequency
10.5GHz
Height (Max)
0.444" (11.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$390.54000$390.54
10$366.86100$3,668.61
25$354.99600$8,874.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$390.54000
Unit Price with GST:$429.59400